
0416720011 | |
|---|---|
DigiKey Part Number | 900-0416720011-ND |
Manufacturer | |
Manufacturer Product Number | 0416720011 |
Description | KK 156 HEADER ASSY FRLK BREAK 12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0416720011 Models |
Category | Contact Length - Post 0.212" (5.38mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyester |
Pitch - Mating | Operating Temperature -40°C ~ 80°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 7A |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Mated Stacking Heights 5mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,04708 € | 1.256,50 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,24603 € |

