Image for 0399900416 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399900416

DigiKey Part Number
0399900416-ND
Manufacturer
Manufacturer Product Number
0399900416
Description
TERM BLOCK HDR 16POS 5MM
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
140°C
Type
Header, Male Pins, Partial Shroud
Contact Mating Finish
Tin
Number of Positions
16
Features
Locking Feature
Positions Per Level
16
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Insulation Height
0.700" (17.78mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.