
0399900409 | |
|---|---|
DigiKey Part Number | 0399900409-ND |
Manufacturer | |
Manufacturer Product Number | 0399900409 |
Description | TERM BLOCK HDR 9POS 5MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0399900409 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 140°C |
Type Header, Male Pins, Partial Shroud | Contact Mating Finish Tin |
Number of Positions 9 | Features Locking Feature |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Insulation Height 0.700" (17.78mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |

