0399900308 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,87098 €
Datasheet
Image for 0399900308 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399900308

DigiKey Part Number
0399900308-ND
Manufacturer
Manufacturer Product Number
0399900308
Description
TERM BLOCK PLUG 8POS 5MM
Customer Reference
Detailed Description
8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-24 AWG
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
110°C
Type
Plug for Unshrouded Header
Contact Mating Finish
Tin
Number of Positions
8
Features
Locking Ramp
Positions Per Level
8
Screw Size
M3
Number of Levels
1
Contact Material
Phosphor Bronze
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Plug Wire Entry
90°
Insulation Height
0.620" (15.75mm)
Termination Style
Screw - Rising Cage Clamp
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282830-8TE Connectivity AMP Connectors0A98330-ND4,87098 €Similar
Obsolete
This product is no longer manufactured. View Substitutes