
0399810410 | |
|---|---|
cms-digikey-product-number | 0399810410-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0399810410 |
cms-description | TERM BLOCK HDR 10POS 5.08MM |
cms-customer-reference | |
cms-detailed-description | 10 Position Terminal Block Header, Male Pins, Partial Shroud 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | 0399810410 Models |
cms-category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 140°C |
Type Header, Male Pins, Partial Shroud | Contact Mating Finish Gold |
Number of Positions 10 | Features Locking Feature |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.700" (17.78mm) |
Termination Style Solder | Base Product Number |

