Similar

0399810404 | |
|---|---|
DigiKey Part Number | 0399810404-ND |
Manufacturer | |
Manufacturer Product Number | 0399810404 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Partial Shroud 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0399810404 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature 140°C |
Type Header, Male Pins, Partial Shroud | Contact Mating Finish Gold |
Number of Positions 4 | Features Locking Feature |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.700" (17.78mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0399800404 | Molex | 15.869 | WM7479-ND | 1,51000 € | Similar |


