Image for 0399800420 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399800420

DigiKey Part Number
0399800420-ND
Manufacturer
Manufacturer Product Number
0399800420
Description
TERM BLOCK HDR 20POS 5.08MM
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Partial Shroud 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399800420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
140°C
Type
Header, Male Pins, Partial Shroud
Contact Mating Finish
Tin
Number of Positions
20
Features
Locking Feature
Positions Per Level
20
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.700" (17.78mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.