0399800304 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 150
Unit Price: 9,99000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 7,19000 €
Datasheet

Similar


Phoenix Contact
In Stock: 2.039
Unit Price: 4,54000 €
Datasheet

Similar


Phoenix Contact
In Stock: 28
Unit Price: 4,38000 €
Datasheet

Similar


Phoenix Contact
In Stock: 50
Unit Price: 4,60000 €
Datasheet

Similar


Phoenix Contact
In Stock: 50
Unit Price: 4,91000 €
Datasheet

Similar


Amphenol Anytek
In Stock: 2.411
Unit Price: 1,58000 €
Datasheet

Similar


Amphenol Anytek
In Stock: 17.897
Unit Price: 1,58000 €
Datasheet
4 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) 90° Free Hanging (In-Line)
0399800304
0399800304

0399800304

DigiKey Part Number
WM7477-ND
Manufacturer
Manufacturer Product Number
0399800304
Description
TERM BLOCK PLUG 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug for Unshrouded Header 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0399800304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug for Unshrouded Header
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
Locking Ramp
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M3
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.620" (15.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes