
0399800204 | |
|---|---|
DigiKey Part Number | 0399800204-ND |
Manufacturer | |
Manufacturer Product Number | 0399800204 |
Description | TERM BLOCK PLUG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug for Unshrouded Header 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 90° |
Manufacturer Molex | Termination Style Screw - Rising Cage Clamp |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Black |
Part Status Active | Contact Mating Finish Tin |
Type Plug for Unshrouded Header | Contact Material Phosphor Bronze |
Number of Positions 4 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Insulation Height 0.620" (15.75mm) |
Number of Levels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 6,93806 € | 3.538,41 € |
| Unit Price without VAT: | 6,93806 € |
|---|---|
| Unit Price with VAT: | 8,25629 € |

