
0399700305 | |
|---|---|
DigiKey Part Number | 0399700305-ND |
Manufacturer | |
Manufacturer Product Number | 0399700305 |
Description | TERM BLK 5P SIDE ENT 10.16MM PCB |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0399700305 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT) |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Bronze - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.36 Nm (12 Lb-In) |
Current 40 A | Screw Thread M4 |
Voltage 300 V | Base Product Number |
Wire Gauge 6-18 AWG |

