
Category | Wire Gauge 10 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Features Positions Stamped |
Part Status Obsolete | Color Black |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Positions Per Level 2 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.315" (8.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Bronze - Tin Plated |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |

