Image for 0399600105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399600105

DigiKey Part Number
0399600105-ND
Manufacturer
Manufacturer Product Number
0399600105
Description
TERM BLK 5POS SIDE ENTRY 8MM PCB
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399600105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Obsolete
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
5
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.315" (8.00mm)
Screw Material - Plating
Bronze - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.79 Nm (7.0 Lb-In)
Current
30 A
Screw Thread
M3.5
Voltage
600 V
Base Product Number
Wire Gauge
10-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.