
0399600103 | |
|---|---|
DigiKey Part Number | 0399600103-ND |
Manufacturer | |
Manufacturer Product Number | 0399600103 |
Description | TERM BLK 3POS SIDE ENTRY 8MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.315" (8.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0399600103 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.315" (8.00mm) | Screw Material - Plating Bronze - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 600 V | Base Product Number |
Wire Gauge 10-22 AWG |

