
0399490005 | |
|---|---|
DigiKey Part Number | 0399490005-ND |
Manufacturer | |
Manufacturer Product Number | 0399490005 |
Description | TERM BLOCK PLUG 24POS 10.16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Barrier Strip 0.400" (10.16mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw with Captive Plate |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Color Black |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange, Positions Stamped |
Type Plug, Barrier Strip | Screw Size 6-32 |
Number of Positions 24 | Contact Material Phosphor Bronze |
Positions Per Level 24 (Mate), 12 (Input) | Housing Material Polyester |
Number of Levels 1 (Mate), 2 (Input) | Insulation Height 1.170" (29.72mm) |
Pitch 0.400" (10.16mm) | Base Product Number |
Plug Wire Entry 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 13,48343 € | 12.944,09 € |
| Unit Price without VAT: | 13,48343 € |
|---|---|
| Unit Price with VAT: | 16,04528 € |

