
0399490004 | |
|---|---|
DigiKey Part Number | 0399490004-ND |
Manufacturer | |
Manufacturer Product Number | 0399490004 |
Description | TERM BLOCK PLUG 24POS 10.16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Barrier Strip 0.400" (10.16mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Barrier Strip | |
Number of Positions | 24 | |
Positions Per Level | 24 (Mate), 12 (Input) | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw with Captive Plate | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Positions Stamped | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | 6-32 | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyester | |
Contact Tail Length | - | |
Insulation Height | 1.170" (29.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 11,76376 € | 11.293,21 € |
| Unit Price without VAT: | 11,76376 € |
|---|---|
| Unit Price with VAT: | 13,99887 € |

