
0399310410 | |
|---|---|
DigiKey Part Number | 0399310410-ND |
Manufacturer | |
Manufacturer Product Number | 0399310410 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Barrier Strip 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Category | Current - UL 12 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-22 AWG |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Type Plug, Barrier Strip | Contact Mating Finish Gold |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 (Mate), 5 (Input) | Screw Size M3 |
Number of Levels 1 (Mate), 2 (Input) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screw with Captive Plate | Insulation Height 1.005" (25.53mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |





