
0399290006 | |
|---|---|
DigiKey Part Number | 0399290006-ND |
Manufacturer | |
Manufacturer Product Number | 0399290006 |
Description | TERM BLOCK 3POS 15MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 0.591" (15.00mm) Through Hole |
Category | Positions Per Level 3 |
Manufacturer Molex | Pitch 0.591" (15.00mm) |
Series | Current 85 A |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Base Product Number |

