
0399200710 | |
|---|---|
DigiKey Part Number | 0399200710-ND |
Manufacturer | |
Manufacturer Product Number | 0399200710 |
Description | TERM BLK 10POS SIDE ENT 15MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 1-8 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.591" (15.00mm) | Screw Material - Plating Steel, Stainless - Tin Plated |
Mating Orientation Horizontal with Board | Screw Thread 1/4-28 |
Current 115 A | Base Product Number |
Voltage 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 24,16045 € | 8.117,91 € |
| Unit Price without VAT: | 24,16045 € |
|---|---|
| Unit Price with VAT: | 28,75094 € |

