
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.591" (15.00mm) | Screw Material - Plating Steel, Stainless - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 3.95 Nm (35 Lb-In) |
Current 115 A | Screw Thread 1/4-28 |
Voltage 600 V | Base Product Number |
Wire Gauge 1-8 AWG |

