Image for 0399200509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399200509

DigiKey Part Number
0399200509-ND
Manufacturer
Manufacturer Product Number
0399200509
Description
TERM BLK 9P SIDE ENTRY 15MM PCB
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399200509 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Obsolete
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Copper - Tin Plated
Positions Per Level
9
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.591" (15.00mm)
Screw Material - Plating
Steel, Stainless - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
2.71 Nm (24 Lb-In)
Current
85 A
Screw Thread
M5
Voltage
600 V
Base Product Number
Wire Gauge
3-14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.