8 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399200508

DigiKey Part Number
WM6054-ND
Manufacturer
Manufacturer Product Number
0399200508
Description
TERM BLK 8P SIDE ENTRY 15MM PCB
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399200508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
8
Pitch
0.591" (15.00mm)
Mating Orientation
Horizontal with Board
Current
85 A
Voltage
600 V
Wire Gauge
3-14 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel, Stainless - Tin Plated
Torque - Screw
2.71 Nm (24 Lb-In)
Screw Thread
M5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.