


0399200504 | |
|---|---|
DigiKey Part Number | WM6052-ND |
Manufacturer | |
Manufacturer Product Number | 0399200504 |
Description | TERM BLK 4P SIDE ENTRY 15MM PCB |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0399200504 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.591" (15.00mm) | Screw Material - Plating Steel, Stainless - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.71 Nm (24 Lb-In) |
Current 85 A | Screw Thread M5 |
Voltage 600 V | Base Product Number |
Wire Gauge 3-14 AWG |

