
Category | Wire Gauge 1-8 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Obsolete | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.591" (15.00mm) | Screw Material - Plating Bronze - Tin Plated |
Mating Orientation Horizontal with Board | Screw Thread 1/4-28 |
Voltage 600 V | Base Product Number |

