
0399200307 | |
|---|---|
DigiKey Part Number | 0399200307-ND |
Manufacturer | |
Manufacturer Product Number | 0399200307 |
Description | TERM BLK 7P SIDE ENTRY 15MM PCB |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0399200307 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.591" (15.00mm) | Screw Material - Plating Bronze - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 3.95 Nm (35 Lb-In) |
Current 115 A | Screw Thread 1/4-28 |
Voltage 600 V | Base Product Number |
Wire Gauge 1-8 AWG |

