0399200303 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,76217 €
Datasheet
Image for 0399200303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399200303

DigiKey Part Number
0399200303-ND
Manufacturer
Manufacturer Product Number
0399200303
Description
TERM BLK 3P SIDE ENTRY 15MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399200303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Obsolete
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Copper - Tin Plated
Positions Per Level
3
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.591" (15.00mm)
Screw Material - Plating
Bronze - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
3.95 Nm (35 Lb-In)
Current
115 A
Screw Thread
1/4-28
Voltage
600 V
Base Product Number
Wire Gauge
1-8 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0399200703Molex00399200703-ND9,76217 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes