0399200103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 6,97330 €
Datasheet
Image for 0399200103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399200103

DigiKey Part Number
900-0399200103-ND
Manufacturer
Manufacturer Product Number
0399200103
Description
TERM BLK 3P SIDE ENTRY 15MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
3-14 AWG
Manufacturer
Molex
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
130°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Contact Material - Plating
Copper - Tin Plated
Pitch
0.591" (15.00mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Bronze - Tin Plated
Current
85 A
Screw Thread
M5
Voltage
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0399200503Molex0WM6051-ND6,97330 €Direct
Obsolete
This product is no longer manufactured. View Substitutes