0399200102 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for 0399200102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399200102

DigiKey Part Number
900-0399200102-ND
Manufacturer
Manufacturer Product Number
0399200102
Description
TERM BLK 2P SIDE ENTRY 15MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0399200102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
3-14 AWG
Manufacturer
Molex
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Black
Part Status
Discontinued at DigiKey
Operating Temperature
130°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
2
Contact Material - Plating
Copper - Tin Plated
Pitch
0.591" (15.00mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Bronze - Tin Plated
Current
85 A
Screw Thread
M5
Voltage
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0399200502Molex039920-0502-ND0,00000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,18000 €5,18 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €