
Category | Wire Gauge 8 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT) |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Bronze - Tin Plated |
Mating Orientation Horizontal with Board | Screw Thread M4 |
Current 40 A | Base Product Number |
Voltage 600 V |

