
0399190010 | |
|---|---|
DigiKey Part Number | 0399190010-ND |
Manufacturer | |
Manufacturer Product Number | 0399190010 |
Description | TERM BLOCK 5POS 10.16MM PCB |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 0.400" (10.16mm) Through Hole |
Category | Positions Per Level 5 |
Manufacturer Molex | Pitch 0.400" (10.16mm) |
Series | Current 40 A |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Base Product Number |

