
0399100802 | |
|---|---|
DigiKey Part Number | 0399100802-ND |
Manufacturer | |
Manufacturer Product Number | 0399100802 |
Description | TERM BLOCK 2POS 10.16MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 0.400" (10.16mm) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | - | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Mounting Type | Through Hole | |
Wire Termination | - | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |

