
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 11 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Steel, Stainless - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.36 Nm (12 Lb-In) |
Current 40 A | Screw Thread M4 |
Voltage 600 V | Base Product Number |
Wire Gauge 8-18 AWG |

