Image for 0399100607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0399100607

DigiKey Part Number
0399100607-ND
Manufacturer
Manufacturer Product Number
0399100607
Description
TERM BLK 7P SIDE ENT 10.16MM PCB
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Obsolete
Housing Material
Thermoplastic
Number of Levels
1
Contact Material - Plating
Copper - Tin Plated
Positions Per Level
7
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.400" (10.16mm)
Screw Material - Plating
Steel, Stainless - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
1.36 Nm (12 Lb-In)
Current
40 A
Screw Thread
M4
Voltage
600 V
Base Product Number
Wire Gauge
8-18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.