
0398900909 | |
|---|---|
DigiKey Part Number | 0398900909-ND |
Manufacturer | |
Manufacturer Product Number | 0398900909 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Number of Levels 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 17.5 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,82280 € | 423,42 € |
| Unit Price without VAT: | 2,82280 € |
|---|---|
| Unit Price with VAT: | 3,35913 € |

