
0398900614 | |
|---|---|
DigiKey Part Number | 0398900614-ND |
Manufacturer | |
Manufacturer Product Number | 0398900614 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398900614 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 7 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 17.5 A | Screw Thread M3 |
Voltage 150 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,33437 € | 1.517,03 € |
| Unit Price without VAT: | 4,33437 € |
|---|---|
| Unit Price with VAT: | 5,15790 € |

