Similar

0398900508 | |
|---|---|
DigiKey Part Number | 0398900508-ND |
Manufacturer | |
Manufacturer Product Number | 0398900508 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398900508 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 13.5 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB002-500-08BE | Same Sky (Formerly CUI Devices) | 1.622 | 102-6151-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,79964 € | 949,91 € |
| Unit Price without VAT: | 3,79964 € |
|---|---|
| Unit Price with VAT: | 4,52157 € |


