
0398900409 | |
|---|---|
DigiKey Part Number | 0398900409-ND |
Manufacturer | |
Manufacturer Product Number | 0398900409 |
Description | TERM BLOCK 9POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398900409 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 9 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Copper - Nickel Plated |
Current 17.5 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,39200 € | 33,92 € |
| 25 | 2,97560 € | 74,39 € |
| 50 | 2,71820 € | 135,91 € |
| 175 | 2,36537 € | 413,94 € |
| 350 | 2,22263 € | 777,92 € |
| 525 | 2,15343 € | 1.130,55 € |
| 1.050 | 2,05563 € | 2.158,41 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

