
0398900408 | |
|---|---|
DigiKey Part Number | 0398900408-ND |
Manufacturer | |
Manufacturer Product Number | 0398900408 |
Description | TERM BLOCK 8POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398900408 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 8 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Copper - Nickel Plated |
Current 17.5 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,05600 € | 30,56 € |
| 25 | 2,67840 € | 66,96 € |
| 50 | 2,44400 € | 122,20 € |
| 200 | 2,09400 € | 418,80 € |
| 400 | 1,96890 € | 787,56 € |
| 600 | 1,90828 € | 1.144,97 € |
| 1.000 | 1,84315 € | 1.843,15 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

