
0398900404 | |
|---|---|
DigiKey Part Number | 0398900404-ND |
Manufacturer | |
Manufacturer Product Number | 0398900404 |
Description | TERM BLOCK 4POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398900404 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Copper - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Copper - Nickel Plated |
Current 17.5 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,64700 € | 16,47 € |
| 25 | 1,43720 € | 35,93 € |
| 50 | 1,30380 € | 65,19 € |
| 100 | 1,19170 € | 119,17 € |
| 400 | 1,02568 € | 410,27 € |
| 800 | 0,96659 € | 773,27 € |
| 1.200 | 0,93800 € | 1.125,60 € |
| 5.200 | 0,86317 € | 4.488,48 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


