Image for 0398805506 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398805506

DigiKey Part Number
0398805506-ND
Manufacturer
Manufacturer Product Number
0398805506
Description
TERM BLOCK 6POS 35DEG 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
Molex
Mating Orientation
35° (145°) Angle with Board
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Color
Black
Number of Levels
1
Base Product Number
Positions Per Level
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4801,28388 €616,26 €
Manufacturers Standard Package
Unit Price without VAT:1,28388 €
Unit Price with VAT:1,52782 €