Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0398801219 | |
|---|---|
DigiKey Part Number | 0398801219-ND |
Manufacturer | |
Manufacturer Product Number | 0398801219 |
Description | TERM BLK 19P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398801219 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 19 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 17.5 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB508-VJ19V | Assmann WSW Components | 0 | A-TB508-VJ19V-ND | 3,46452 € | Parametric Equivalent |
| OSTVJ192150 | On Shore Technology Inc. | 0 | OSTVJ192150-ND | 4,12273 € | Parametric Equivalent |
| VJ1921500000G | Amphenol Anytek | 0 | VJ1921500000G-ND | 3,11113 € | Parametric Equivalent |
| VJ1921530000G | Amphenol Anytek | 0 | VJ1921530000G-ND | 3,11113 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,06655 € | 1.013,31 € |
| Unit Price without VAT: | 5,06655 € |
|---|---|
| Unit Price with VAT: | 6,02919 € |

