0398801217 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 3,12415 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 3,74000 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 2,29212 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 2,80355 €
Datasheet
Image for 0398801217 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398801217

DigiKey Part Number
0398801217-ND
Manufacturer
Manufacturer Product Number
0398801217
Description
TERM BLK 17P TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0398801217 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
17
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Vertical with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
17.5 A
Torque - Screw
0.5 Nm (4.4 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB508-VJ17VAssmann WSW Components0A-TB508-VJ17V-ND3,12415 €Parametric Equivalent
OSTVJ172150On Shore Technology Inc.0OSTVJ172150-ND3,74000 €Parametric Equivalent
VJ1721500000GAmphenol Anytek0VJ1721500000G-ND2,29212 €Parametric Equivalent
VJ1721530000GAmphenol Anytek0VJ1721530000G-ND2,80355 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3003,90877 €1.172,63 €
Unit Price without VAT:3,90877 €
Unit Price with VAT:4,65144 €