Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0398801213 | |
|---|---|
DigiKey Part Number | 0398801213-ND |
Manufacturer | |
Manufacturer Product Number | 0398801213 |
Description | TERM BLK 13P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398801213 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 13 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 17.5 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB508-VJ13V | Assmann WSW Components | 0 | A-TB508-VJ13V-ND | 2,37032 € | Parametric Equivalent |
| OSTVJ132150 | On Shore Technology Inc. | 0 | OSTVJ132150-ND | 3,89375 € | Parametric Equivalent |
| VJ1321500000G | Amphenol Anytek | 0 | VJ1321500000G-ND | 1,74585 € | Parametric Equivalent |
| VJ1321530000G | Amphenol Anytek | 0 | VJ1321530000G-ND | 2,12295 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,03147 € | 909,44 € |
| Unit Price without VAT: | 3,03147 € |
|---|---|
| Unit Price with VAT: | 3,60745 € |

