Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0398801210 | |
|---|---|
DigiKey Part Number | 0398801210-ND |
Manufacturer | |
Manufacturer Product Number | 0398801210 |
Description | TERM BLK 10P TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398801210 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 10 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 17.5 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546073-0 | TE Connectivity AMP Connectors | 5 | A111907-ND | 9,39000 € | Parametric Equivalent |
| 1-282851-0 | TE Connectivity AMP Connectors | 970 | A98103-ND | 9,17000 € | Parametric Equivalent |
| A-TB508-VJ10V | Assmann WSW Components | 0 | A-TB508-VJ10V-ND | 1,83781 € | Parametric Equivalent |
| OSTVJ102150 | On Shore Technology Inc. | 0 | OSTVJ102150-ND | 2,24450 € | Parametric Equivalent |
| VJ1021500000G | Amphenol Anytek | 0 | VJ1021500000G-ND | 1,65838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,35057 € | 1.645,40 € |
| Unit Price without VAT: | 2,35057 € |
|---|---|
| Unit Price with VAT: | 2,79718 € |



