Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0398800909 | |
|---|---|
DigiKey Part Number | 0398800909-ND |
Manufacturer | |
Manufacturer Product Number | 0398800909 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800909 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1723027 | Phoenix Contact | 117 | 277-1378-ND | 8,97000 € | Parametric Equivalent |
| 1723373 | Phoenix Contact | 0 | 1723373-ND | 8,26940 € | Parametric Equivalent |
| 1891373 | Phoenix Contact | 0 | 1891373-ND | 8,77980 € | Parametric Equivalent |
| 282897-3 | TE Connectivity AMP Connectors | 298 | A113334-ND | 20,85000 € | Parametric Equivalent |
| 691247510009 | Würth Elektronik | 33 | 732-11023-ND | 9,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,87987 € | 581,98 € |
| Unit Price without VAT: | 3,87987 € |
|---|---|
| Unit Price with VAT: | 4,61705 € |






