
0398800851 | |
|---|---|
DigiKey Part Number | 0398800851-ND |
Manufacturer | |
Manufacturer Product Number | 0398800851 |
Description | TERM BLK 17P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800851 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 3 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 17 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 13.5 A | Torque - Screw 0.68 Nm (6 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,76584 € | 3.191,46 € |
| Unit Price without VAT: | 12,76584 € |
|---|---|
| Unit Price with VAT: | 15,19135 € |

