Parametric Equivalent
Parametric Equivalent

0398800636 | |
|---|---|
DigiKey Part Number | 0398800636-ND |
Manufacturer | |
Manufacturer Product Number | 0398800636 |
Description | TERM BLK 18P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800636 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 18 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL2M362B00 | Amphenol PCD Shenzhen | 0 | EL2M362B00-ND | 11,75410 € | Parametric Equivalent |
| EL2M362G00 | Amphenol PCD Shenzhen | 0 | EL2M362G00-ND | 11,77960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 10,85319 € | 2.930,36 € |
| Unit Price without VAT: | 10,85319 € |
|---|---|
| Unit Price with VAT: | 12,91530 € |

