Parametric Equivalent
Parametric Equivalent

0398800618 | |
|---|---|
DigiKey Part Number | 0398800618-ND |
Manufacturer | |
Manufacturer Product Number | 0398800618 |
Description | TERM BLK 9P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800618 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 9 | Contact Material - Plating Phosphor Bronze - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze - Nickel Plated |
Current 17.5 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796692-9 | TE Connectivity AMP Connectors | 81 | A136655-ND | 23,37000 € | Parametric Equivalent |
| EL2M182B00 | Amphenol PCD Shenzhen | 0 | EL2M182B00-ND | 6,46220 € | Parametric Equivalent |
| EL2M182G00 | Amphenol PCD Shenzhen | 0 | EL2M182G00-ND | 6,46220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 5,72278 € | 1.545,15 € |
| Unit Price without VAT: | 5,72278 € |
|---|---|
| Unit Price with VAT: | 6,81011 € |


