
0398800416 | |
|---|---|
DigiKey Part Number | 0398800416-ND |
Manufacturer | |
Manufacturer Product Number | 0398800416 |
Description | TERM BLK 16POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800416 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 16 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,58407 € | 1.075,22 € |
| Unit Price without VAT: | 3,58407 € |
|---|---|
| Unit Price with VAT: | 4,26504 € |

