
0398800406 | |
|---|---|
DigiKey Part Number | 0398800406-ND |
Manufacturer | |
Manufacturer Product Number | 0398800406 |
Description | TERM BLOCK 6POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800406 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 6 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282847-6 | TE Connectivity AMP Connectors | 6.695 | A98096-ND | 4,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,38800 € | 23,88 € |
| 25 | 2,08880 € | 52,22 € |
| 50 | 1,90120 € | 95,06 € |
| 100 | 1,74530 € | 174,53 € |
| 300 | 1,55600 € | 466,80 € |
| 600 | 1,46703 € | 880,22 € |
| 1.200 | 1,39701 € | 1.676,41 € |
| 5.100 | 1,29665 € | 6.612,91 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

