
0398800405 | |
|---|---|
DigiKey Part Number | 0398800405-ND |
Manufacturer | |
Manufacturer Product Number | 0398800405 |
Description | TERM BLOCK 5POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398800405 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Material - Plating Copper - Tin Plated |
Positions Per Level 5 | Clamp Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282847-5 | TE Connectivity AMP Connectors | 3.303 | A98351-ND | 3,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,76040 € | 44,01 € |
| 50 | 1,59940 € | 79,97 € |
| 100 | 1,46540 € | 146,54 € |
| 350 | 1,28311 € | 449,09 € |
| 700 | 1,20987 € | 846,91 € |
| 1.050 | 1,17443 € | 1.233,15 € |
| 5.250 | 1,07508 € | 5.644,17 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

